Part Details for PSR-CT-C-SEN-1-8 by Phoenix Contact
Overview of PSR-CT-C-SEN-1-8 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR-CT-C-SEN-1-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3442
|
Newark | Safety Switch Sensor, 140Mm, 40Ma, Cable Rohs Compliant: Yes |Phoenix Contact PSR-CT-C-SEN-1-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$143.6900 / $183.6600 | Buy Now |
|
Onlinecomponents.com | Proximity safety circuit up to Cat. 4 - PL e (EN ISO 13849) - SIL 3 (IEC 61508) - unicode sensor with RFID coding - model 4 (EN ISO 14119) - automatic or manual start - integrated diagnostics - 24 V DC supply - IP69K - M12 connector | 287 Factory Stock |
|
$133.9400 / $147.8400 | Buy Now |
DISTI #
3295004
|
element14 Asia-Pacific | SAFETY SWITCH SENSOR, 140MM, 40MA, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$144.0733 / $165.9921 | Buy Now |
DISTI #
3295004
|
Farnell | SAFETY SWITCH SENSOR, 140MM, 40MA, CABLE RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$181.0383 | Buy Now |
|
Master Electronics | Proximity safety circuit up to Cat. 4 - PL e (EN ISO 13849) - SIL 3 (IEC 61508) - unicode sensor with RFID coding - model 4 (EN ISO 14119) - automatic or manual start - integrated diagnostics - 24 V DC supply - IP69K - M12 connector | 287 Factory Stock |
|
$133.9400 / $147.8400 | Buy Now |
Part Details for PSR-CT-C-SEN-1-8
PSR-CT-C-SEN-1-8 CAD Models
PSR-CT-C-SEN-1-8 Part Data Attributes
|
PSR-CT-C-SEN-1-8
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PSR-CT-C-SEN-1-8
Phoenix Contact
Safety Switch Sensor, Pbt,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | IP65, IP67, IP69, IP69K, SHORT CIRCUIT PROTECTION | |
Body Height | 53.5 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PBT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | SAFETY SWITCH SENSOR | |
Supply Voltage-Max | 27.6 V | |
Supply Voltage-Min | 20.4 V | |
Surface Mount | NO |