Part Details for PSR-SCP-24UC/URM4/5X1/2X2 by Phoenix Contact
Overview of PSR-SCP-24UC/URM4/5X1/2X2 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) |
Part Details for PSR-SCP-24UC/URM4/5X1/2X2
PSR-SCP-24UC/URM4/5X1/2X2 CAD Models
PSR-SCP-24UC/URM4/5X1/2X2 Part Data Attributes
|
PSR-SCP-24UC/URM4/5X1/2X2
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PSR-SCP-24UC/URM4/5X1/2X2
Phoenix Contact
Safety Relay, 6PST, Momentary, 0.047A (Coil), 24VDC (Coil), 1128mW (Coil), 250VDC (Contact), AC/DC Input, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH LED, SURGE PROTECTION SUPPRESSOR DIODE, COIL OPERATE VOLTAGE(AC): 19.2 V, COIL POWER (AC): 958.8 MW | |
Body Breadth | 35 mm | |
Body Height | 114.5 mm | |
Body Length or Diameter | 99 mm | |
Coil Current(AC)-Max | 0.047 A | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1128 mW | |
Coil Resistance | 510.64 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 99mm x 35mm x 114.5mm | |
Reference Standard | CUL; DIN; EAC; EN; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Sealing | IP20; IP54 | |
Surface Mount | NO | |
Termination Type | SNAP-ON |