There are no models available for this part yet.
Overview of PSR-SPP- 24DC/RSM4/4X1 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3094IMSE#PBF | Analog Devices | -20V, 500mA Ultralow Noise/PSR | |
LT3093EMSE#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093HDD#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR |
Price & Stock for PSR-SPP- 24DC/RSM4/4X1 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T9438
|
Newark | Relay, Safety, 4Pst-No, 250V, 5A, Coil Voltage:24Vdc, Contact Configuration:4Pst-No, Product Range:Psr Series, Relay Mounting:Din Rail, Contact Current:5A, Relay Terminals:Cage Clamp, Contact Voltage Ac Nom:250V, Contact Voltage Dc Rohs Compliant: Yes |Phoenix Contact PSR-SPP- 24DC/RSM4/4X1 (Alternate Part Number: 4017918996833 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$893.7100 / $1,204.8500 | Buy Now | |
Onlinecomponents.com | Two-channel zero-speed and over-speed safety relays up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 4 N/O contacts - suitable for connecting incremental encoders and initiators - width: 45 mm - pluggable Push-in terminal block RoHS: Compliant | 0 |
|
$1,494.9400 / $1,559.7200 | Buy Now | ||
Master Electronics | Two-channel zero-speed and over-speed safety relays up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 4 N/O contacts - suitable for connecting incremental encoders and initiators - width: 45 mm - pluggable Push-in terminal block RoHS: Compliant | 0 |
|
$1,494.9400 / $1,559.7200 | Buy Now |
CAD Models for PSR-SPP- 24DC/RSM4/4X1 by Phoenix Contact
Part Data Attributes for PSR-SPP- 24DC/RSM4/4X1 by Phoenix Contact
PSR-SPP- 24DC/RSM4/4X1
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
PSR-SPP- 24DC/RSM4/4X1Phoenix ContactVS
-