Part Details for PSR030FL0063Z by Littelfuse Inc
Overview of PSR030FL0063Z by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR030FL0063Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6021
|
Newark | Semiconductor Fuse, High-Speed, 63A, Product Range:Powr-Speed Psr Series, Fuse Current:63A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:43Mm X 43Mm X 51Mm, Fuse Size Imperial:1.69" X 1.69" X 2.01", Voltage Rating Vdc:600V Rohs Compliant: Yes |Littelfuse PSR030FL0063Z RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4500 / $135.8500 | Buy Now |
DISTI #
PSR030FL0063Z-ND
|
DigiKey | FUSE SQUARE 63A 700VAC/600VDC Min Qty: 3 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$182.3067 | Buy Now |
DISTI #
576-PSR030FL0063Z
|
Mouser Electronics | Specialty Fuses 63A 700V SIZE 30 Flush End Mtrc Thred RoHS: Compliant | 0 |
|
$139.0300 / $153.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks Container: Box | 0Box |
|
$135.7200 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 30 Flush Metric 63A RoHS: Compliant | 0 |
|
$170.2400 / $495.2600 | Buy Now |
DISTI #
PSR030FL0063Z
|
TTI | Specialty Fuses 63A 700V SIZE 30 Flush End Mtrc Thred RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$152.0700 | Buy Now |
DISTI #
PSR030FL0063Z
|
TME | Fuse: fuse, ultra rapid, 63A, 690VAC, 600VDC, ceramic,industrial Min Qty: 1 | 0 |
|
$219.8200 / $241.4800 | RFQ |
DISTI #
000000000007223101
|
Sager | POWR-SPEED SQB SIZE 30 FLUSH METRIC 63A Min Qty: 3 | 0 |
|
$133.8000 / $169.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 63A 700VAC/600VDC | 0 |
|
$383.9349 / $403.1316 | RFQ |
Part Details for PSR030FL0063Z
PSR030FL0063Z CAD Models
PSR030FL0063Z Part Data Attributes
|
PSR030FL0063Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR030FL0063Z
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 77.9 mm | |
Body Length or Diameter | 50 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 176 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CCC; CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR030FL0063Z
This table gives cross-reference parts and alternative options found for PSR030FL0063Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR030FL0063Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR030FL0050Z | Electric Fuse, | Littelfuse Inc | PSR030FL0063Z vs PSR030FL0050Z |
A070UD30LI63 | Electric Fuse, 63A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0063Z vs A070UD30LI63 |
A070URD30KI0063 | Electric Fuse, 63A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0063Z vs A070URD30KI0063 |
LA070URD30TTI0063 | Electric Fuse, Very Fast Blow, 63A, 700VAC, 200000A (IR), Inline/holder | Littelfuse Inc | PSR030FL0063Z vs LA070URD30TTI0063 |
PC30UD69V63D1A | Electric Fuse, 63A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0063Z vs PC30UD69V63D1A |
AO70URD30LI0063 | Electric Fuse, Very Fast Blow, 63A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0063Z vs AO70URD30LI0063 |
A070URD30TTI0063 | Electric Fuse, 63A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0063Z vs A070URD30TTI0063 |
A070UD30LI063 | Electric Fuse, 63A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0063Z vs A070UD30LI063 |
PSR030US0050Z | Electric Fuse, Fast Blow, 50A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR030FL0063Z vs PSR030US0050Z |
PSR030UL0063Z | Electric Fuse, Fast Blow, 63A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR030FL0063Z vs PSR030UL0063Z |