Part Details for PSR030FL0315Z by Littelfuse Inc
Overview of PSR030FL0315Z by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR030FL0315Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2741
|
Newark | Semiconductor Fuse, High-Speed, 315A, Product Range:Powr-Speed Psr Series, Fuse Current:315A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:43Mm X 43Mm X 51Mm, Fuse Size Imperial:1.69" X 1.69" X 2.01" Rohs Compliant: Yes |Littelfuse PSR030FL0315Z RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.5500 / $150.1500 | Buy Now |
DISTI #
PSR030FL0315Z-ND
|
DigiKey | FUSE SQUARE 315A 700VAC/600VDC Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.8900 | Buy Now |
DISTI #
576-PSR030FL0315Z
|
Mouser Electronics | Specialty Fuses 315A 700VAC SIZE 30 POWER-SPEED FLUSH M RoHS: Compliant | 0 |
|
$152.9200 / $170.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks Container: Box | 0Box |
|
$150.0000 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 30 Flush Metric 315A RoHS: Compliant | 0 |
|
$184.3700 / $536.3800 | Buy Now |
DISTI #
PSR030FL0315Z
|
TTI | Specialty Fuses 315A 700VAC SIZE 30 POWER-SPEED FLUSH M RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$145.2100 / $151.1000 | Buy Now |
DISTI #
PSR030FL0315Z
|
TME | Fuse: fuse, ultra rapid, 315A, 690VAC, 600VDC, ceramic,industrial Min Qty: 1 | 0 |
|
$243.2100 / $272.9200 | RFQ |
DISTI #
000000000007223108
|
Sager | POWR-SPEED SQB SIZE 30 FLUSH METRIC 315A Min Qty: 3 | 0 |
|
$147.8900 / $187.5000 | Buy Now |
DISTI #
C1S425202006645
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 1 |
|
$173.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 315A 700VAC/600VDC | 0 |
|
$428.0856 / $449.4899 | RFQ |
Part Details for PSR030FL0315Z
PSR030FL0315Z CAD Models
PSR030FL0315Z Part Data Attributes
|
PSR030FL0315Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR030FL0315Z
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 77.9 mm | |
Body Length or Diameter | 50 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 7131 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 315 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CCC; CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR030FL0315Z
This table gives cross-reference parts and alternative options found for PSR030FL0315Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR030FL0315Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA070URD30TTI0315 | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR030FL0315Z vs LA070URD30TTI0315 |
LA070URD31KI0315 | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR030FL0315Z vs LA070URD31KI0315 |
PSR031FS0315Z | Electric Fuse, | Littelfuse Inc | PSR030FL0315Z vs PSR031FS0315Z |
A070UD30TTI315 | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0315Z vs A070UD30TTI315 |
PSR031UL0315Z | Electric Fuse, Fast Blow, 315A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR030FL0315Z vs PSR031UL0315Z |
AO70URD30KI0315 | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0315Z vs AO70URD30KI0315 |
6,9URD30TTF0315 | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0315Z vs 6,9URD30TTF0315 |
6,9URD30D08A0315 | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0315Z vs 6,9URD30D08A0315 |
LA070URD30KI0315 | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR030FL0315Z vs LA070URD30KI0315 |
A070URD31TTI0315 | Electric Fuse, 315A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PSR030FL0315Z vs A070URD31TTI0315 |