Part Details for PSR030FL0350 by Littelfuse Inc
Overview of PSR030FL0350 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR030FL0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSR030FL0350
|
TME | Fuse: fuse, ultra rapid, 350A, 690VAC, 600VDC, ceramic,industrial Min Qty: 1 | 3 |
|
$105.8000 / $106.2900 | Buy Now |