Part Details for PSR030US0450Z by Littelfuse Inc
Overview of PSR030US0450Z by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR030US0450Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8616
|
Newark | Fuse, Very Fast Acting, 450A, 690Vac, Product Range:Powr-Speed Psr Series, Fuse Current:450A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:47.4Mm X 43Mm X 49Mm, Fuse Size Imperial:1.86" X 1.69" X 1.93" Rohs Compliant: Yes |Littelfuse PSR030US0450Z Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.3000 / $185.9000 | Buy Now |
DISTI #
18-PSR030US0450Z-ND
|
DigiKey | FUSE SQUARE 450A 700VAC/600VDC Min Qty: 3 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$236.3400 | Buy Now |
DISTI #
576-PSR030US0450Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 30 US SHRT BL 450A RoHS: Compliant | 0 |
|
$196.9300 / $236.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$183.1900 / $196.7600 | Buy Now | |
DISTI #
PSR030US0450Z
|
TME | Fuse: fuse, ultra rapid, 450A, 690VAC, 600VDC, ceramic,industrial Min Qty: 3 | 0 |
|
$223.3900 / $246.0800 | RFQ |
|
Ozdisan Elektronik | FUSE SQUARE 450A 700VAC/600VDC | 0 |
|
$387.0595 / $406.4125 | RFQ |
Part Details for PSR030US0450Z
PSR030US0450Z CAD Models
PSR030US0450Z Part Data Attributes:
|
PSR030US0450Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR030US0450Z
Littelfuse Inc
Electric Fuse, Fast Blow, 450A, 700VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 77.9 mm | |
Body Length or Diameter | 47.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 23133 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSR030US0450Z
This table gives cross-reference parts and alternative options found for PSR030US0450Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR030US0450Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR030UL0450Z | Electric Fuse, Fast Blow, 450A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR030US0450Z vs PSR030UL0450Z |