Part Details for PSR031DS0700Z by Littelfuse Inc
Overview of PSR031DS0700Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR031DS0700Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8639
|
Newark | Product Range:Powr-Speed Psr Series, Fuse Current:700A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:49.2Mm X 51.5Mm X 57.5Mm, Fuse Size Imperial:1.94" X 2.03" X 2.26", Voltage Rating Vdc:600V, Voltage Rating Vac:690V Rohs Compliant: Yes |Littelfuse PSR031DS0700Z RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.2500 / $250.2500 | Buy Now |
DISTI #
18-PSR031DS0700Z-ND
|
DigiKey | FUSE SQUARE 700A 700VAC/600VDC Min Qty: 3 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$318.1500 | Buy Now |
DISTI #
576-PSR031DS0700Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 31 DIN 80MM 700A RoHS: Compliant | 0 |
|
$258.1500 / $286.7400 | Order Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 31 Din 80Mm 700A RoHS: Compliant | 0 |
|
$214.7300 / $624.7000 | Buy Now |
DISTI #
PSR031DS0700Z
|
TME | Fuse: fuse, ultra rapid, 700A, 690VAC, 600VDC, ceramic,industrial Min Qty: 3 | 0 |
|
$322.4800 / $340.5300 | RFQ |
DISTI #
000000000007223183
|
Sager | POWR-SPEED SQB SIZE 31 DIN 80MM 700A Min Qty: 3 | 0 |
|
$246.4800 / $312.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 700A 700VAC/600VDC | 0 |
|
$600.2230 / $630.2341 | RFQ |
Part Details for PSR031DS0700Z
PSR031DS0700Z CAD Models
PSR031DS0700Z Part Data Attributes
|
PSR031DS0700Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR031DS0700Z
Littelfuse Inc
Electric Fuse, Fast Blow, 700A, 700VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 49.2 mm | |
Body Height | 86.4 mm | |
Body Length or Diameter | 51.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 98187 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 700 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CCC; CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSR031DS0700Z
This table gives cross-reference parts and alternative options found for PSR031DS0700Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR031DS0700Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L70S700 | Electric Fuse, Fast Blow, 700A, 700VAC, 650VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR031DS0700Z vs L70S700 |
PSR032DL0700X | Electric Fuse, Fast Blow, 700A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR031DS0700Z vs PSR032DL0700X |
PSR031DL0700Z | Electric Fuse, Fast Blow, 700A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR031DS0700Z vs PSR031DL0700Z |
PSR033DS0700X | Electric Fuse, Fast Blow, 700A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR031DS0700Z vs PSR033DS0700X |