Part Details for PSR032FS1250Z by Littelfuse Inc
Overview of PSR032FS1250Z by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR032FS1250Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3214
|
Newark | Powr-Speed Sqbsize 32 Flush Inches 1250A/ Box |Littelfuse PSR032FS1250Z RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.2000 / $314.6000 | Buy Now |
DISTI #
18-PSR032FS1250Z-ND
|
DigiKey | FUSES POWR-SPEED Min Qty: 3 Lead time: 43 Weeks Container: Bulk |
3 In Stock |
|
$311.0800 / $399.9600 | Buy Now |
DISTI #
576-PSR032FS1250Z
|
Mouser Electronics | Specialty Fuses 1KV SIZE 32 FLUSH 1250A RoHS: Compliant | 0 |
|
$377.7400 / $399.9600 | Order Now |
|
Onlinecomponents.com | Powr-Speed Sqbsize 32 Flush Inches 1250A RoHS: Compliant | 0 |
|
$401.0100 / $1,166.6200 | Buy Now |
DISTI #
PSR032FS1250Z
|
TTI | Specialty Fuses 1KV SIZE 32 FLUSH 1250A RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$311.0800 / $395.9600 | Buy Now |
DISTI #
000000000007223282
|
Sager | POWR-SPEED SQBSIZE 32 FLUSH INCHES 1250A Min Qty: 3 | 0 |
|
$309.8600 / $392.8600 | Buy Now |
Part Details for PSR032FS1250Z
PSR032FS1250Z CAD Models
PSR032FS1250Z Part Data Attributes
|
PSR032FS1250Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR032FS1250Z
Littelfuse Inc
Electric Fuse, Fast Blow, 1250A, 600VAC, 550VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 550 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 51 mm | |
Body Height | 94.9 mm | |
Body Length or Diameter | 60 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 336661 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1250 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 550 V | |
Reference Standard | CE; IEC; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR032FS1250Z
This table gives cross-reference parts and alternative options found for PSR032FS1250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR032FS1250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR032UL1250X | Electric Fuse, Fast Blow, 1250A, 600VAC, 550VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR032FS1250Z vs PSR032UL1250X |