Part Details for PSR033DL1500X by Littelfuse Inc
Overview of PSR033DL1500X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR033DL1500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8714
|
Newark | Product Range:Powr-Speed Psr Series, Fuse Current:1.5Ka, Blow Characteristic:Very Fast Acting, Fuse Size Metric:50.2Mm X 73.5Mm X 79.5Mm, Fuse Size Imperial:1.98" X 2.89" X 3.13", Voltage Rating Vdc:500V, Voltage Rating Vac:600V Rohs Compliant: Yes |Littelfuse PSR033DL1500X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.2000 / $457.6000 | Buy Now |
DISTI #
18-PSR033DL1500X-ND
|
DigiKey | FUSE SQUARE 1.5KA 650VAC/500VDC Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$581.7600 | Buy Now |
DISTI #
576-PSR033DL1500X
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 33 DIN 110MM 1500A RoHS: Compliant | 0 |
|
$487.0900 / $526.6800 | Order Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 33 Din 110Mm 1500A RoHS: Compliant | 0 |
|
$449.5700 / $1,307.9200 | Buy Now |
DISTI #
PSR033DL1500X
|
TME | Fuse: fuse, ultra rapid, 1.5kA, 600VAC, 500VDC, ceramic,industrial Min Qty: 1 | 0 |
|
$680.4100 / $718.2000 | RFQ |
DISTI #
000000000007223322
|
Sager | POWR-SPEED SQB SIZE 33 DIN 110MM 1500A Min Qty: 1 | 0 |
|
$450.7000 / $516.1300 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 1.5KA 650VAC/500VDC | 0 |
|
$1,244.9626 / $1,269.8619 | RFQ |
Part Details for PSR033DL1500X
PSR033DL1500X CAD Models
PSR033DL1500X Part Data Attributes
|
PSR033DL1500X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR033DL1500X
Littelfuse Inc
Electric Fuse, Fast Blow, 1500A, 650VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 50.2 mm | |
Body Height | 108.4 mm | |
Body Length or Diameter | 73.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 674538 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1500 A | |
Rated Voltage(AC) | 650 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CCC; CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |