There are no models available for this part yet.
Overview of PSR033FS0450Z by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR033FS0450Z by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC6067
|
Newark | Semiconductor Fuse, High-Speed, 450A, Product Range:Powr-Speed Psr Series, Fuse Current:450A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:73.5Mm X 73.5Mm X 52Mm, Fuse Size Imperial:2.89" X 2.89" X 2.05" Rohs Compliant: Yes |Littelfuse PSR033FS0450Z RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.2000 / $314.6000 | Buy Now | |
DISTI #
PSR033FS0450Z-ND
|
DigiKey | FUSE SQUARE 450A 700VAC/600VDC Min Qty: 3 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$399.9600 | Buy Now | |
DISTI #
576-PSR033FS0450Z
|
Mouser Electronics | Specialty Fuses 450A 700V SIZE 33 Flush End In. Thred RoHS: Compliant | 0 |
|
$399.9600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 30 Weeks Container: Box | 0Box |
|
$314.2900 | Buy Now | ||
Onlinecomponents.com | Powr-Speed Sqb Size 33 Flush Inches 450A RoHS: Compliant | 0 |
|
$337.4200 / $981.6400 | Buy Now | ||
DISTI #
PSR033FS0450Z
|
TME | Fuse: fuse, ultra rapid, 450A, 690VAC, 600VDC, ceramic,industrial Min Qty: 1 | 0 |
|
$429.6000 / $454.0500 | RFQ | |
DISTI #
000000000007223359
|
Sager | POWR-SPEED SQB SIZE 33 FLUSH INCHES 450A Min Qty: 3 | 0 |
|
$309.8600 / $392.8600 | Buy Now | |
Ozdisan Elektronik | FUSE SQUARE 450A 700VAC/600VDC | 0 |
|
$805.2364 / $845.4982 | RFQ |
CAD Models for PSR033FS0450Z by Littelfuse Inc
Part Data Attributes for PSR033FS0450Z by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
51 mm
|
Body Height
|
108.4 mm
|
Body Length or Diameter
|
73.5 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
13600 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
450 A
|
Rated Voltage(AC)
|
700 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CE; IEC; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED
|
Alternate Parts for PSR033FS0450Z
This table gives cross-reference parts and alternative options found for PSR033FS0450Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR033FS0450Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR030US0450Z | Electric Fuse, Fast Blow, 450A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR033FS0450Z vs PSR030US0450Z |
PSR030FL0450Z | Electric Fuse, | Littelfuse Inc | PSR033FS0450Z vs PSR030FL0450Z |
PSR031US0450Z | Electric Fuse, Fast Blow, 450A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR033FS0450Z vs PSR031US0450Z |
PSR031FS0450Z | Electric Fuse, | Littelfuse Inc | PSR033FS0450Z vs PSR031FS0450Z |
PSR031FL0450Z | Electric Fuse, | Littelfuse Inc | PSR033FS0450Z vs PSR031FL0450Z |
PSR032US0450X | Electric Fuse, Fast Blow, 450A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR033FS0450Z vs PSR032US0450X |
PSR031UL0450Z | Electric Fuse, Fast Blow, 450A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR033FS0450Z vs PSR031UL0450Z |