Part Details for PSR033FS2250Z by Littelfuse Inc
Overview of PSR033FS2250Z by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR033FS2250Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3226
|
Newark | Powr-Speed Sqbsize 33 Flush Inches 2250A/ Box |Littelfuse PSR033FS2250Z Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$471.6000 / $514.8000 | Buy Now |
DISTI #
18-PSR033FS2250Z-ND
|
DigiKey | FUSES POWR-SPEED Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$624.4233 / $749.3100 | Buy Now |
DISTI #
576-PSR033FS2250Z
|
Mouser Electronics | Specialty Fuses 450V SIZE 33 FLUSH 2250A RoHS: Compliant | 0 |
|
$689.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$626.1800 / $662.7700 | Buy Now | |
DISTI #
PSR033FS2250Z
|
TTI | Specialty Fuses 450V SIZE 33 FLUSH 2250A RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$624.4200 / $682.7300 | Buy Now |
DISTI #
000000000007223374
|
Sager | POWR-SPEED SQBSIZE 33 FLUSH INCHES 2250A Min Qty: 3 | 0 |
|
$507.0400 / $580.6500 | Buy Now |
Part Details for PSR033FS2250Z
PSR033FS2250Z CAD Models
PSR033FS2250Z Part Data Attributes:
|
PSR033FS2250Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR033FS2250Z
Littelfuse Inc
Electric Fuse, Fast Blow, 2250A, 550VAC, 450VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 51 mm | |
Body Height | 108.4 mm | |
Body Length or Diameter | 73.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1236000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2250 A | |
Rated Voltage(AC) | 550 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |