Part Details for PSR033UL1400X by Littelfuse Inc
Overview of PSR033UL1400X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR033UL1400X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8743
|
Newark | Fuse, Very Fast Acting, 1.4Ka, 690Vac, Product Range:Powr-Speed Psr Series, Fuse Current:1.4Ka, Blow Characteristic:Very Fast Acting, Fuse Size Metric:49.2Mm X 73.5Mm X 79.5Mm, Fuse Size Imperial:1.94" X 2.89" X 3.13" Rohs Compliant: Yes |Littelfuse PSR033UL1400X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.2000 / $457.6000 | Buy Now |
DISTI #
18-PSR033UL1400X-ND
|
DigiKey | FUSE SQUARE 1.4KA 700VAC/500VDC Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$581.7600 | Buy Now |
DISTI #
576-PSR033UL1400X
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 33 US LONG BL 1400A RoHS: Compliant | 0 |
|
$489.9100 / $524.3200 | Order Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 33 Us Long Bl 1400A RoHS: Compliant | 0 |
|
$388.9800 / $1,131.6400 | Buy Now |
DISTI #
PSR033UL1400X
|
TME | Fuse: fuse, ultra rapid, 1.4kA, 690VAC, 500VDC, ceramic,industrial Min Qty: 1 | 0 |
|
$566.0100 / $606.7600 | RFQ |
DISTI #
000000000007223385
|
Sager | POWR-SPEED SQB SIZE 33 US LONG BL 1400A Min Qty: 1 | 0 |
|
$450.7000 / $516.1300 | Buy Now |
Part Details for PSR033UL1400X
PSR033UL1400X CAD Models
PSR033UL1400X Part Data Attributes
|
PSR033UL1400X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR033UL1400X
Littelfuse Inc
Electric Fuse, Fast Blow, 1400A, 700VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 50.2 mm | |
Body Height | 108.4 mm | |
Body Length or Diameter | 73.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 583552 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1400 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSR033UL1400X
This table gives cross-reference parts and alternative options found for PSR033UL1400X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR033UL1400X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR033US1400X | Electric Fuse, Fast Blow, 1400A, 700VAC, 500VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR033UL1400X vs PSR033US1400X |
PSR033FS1400Z | Electric Fuse, | Littelfuse Inc | PSR033UL1400X vs PSR033FS1400Z |