Part Details for PSR070DL0200Z by Littelfuse Inc
Overview of PSR070DL0200Z by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR070DL0200Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8769
|
Newark | Product Range:Powr-Speed Psr Series, Fuse Current:200A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:71.7Mm X 43Mm X 49Mm, Fuse Size Imperial:2.82" X 1.69" X 1.93", Voltage Rating Vdc:1Kv, Voltage Rating Vac:1.25Kv Rohs Compliant: Yes |Littelfuse PSR070DL0200Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$85.1500 | Buy Now |
DISTI #
18-PSR070DL0200Z-ND
|
DigiKey | FUSE SQUARE 200A 1.3KVAC/1KVDC Min Qty: 3 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$354.5100 | Buy Now |
DISTI #
576-PSR070DL0200Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 70 DIN 110MM 200A RoHS: Compliant | 0 |
|
$295.4000 / $354.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$240.7400 / $259.3600 | Buy Now | |
DISTI #
60850101
|
Verical | Fuse Square Body Fast Acting 200A 1250V Bolt Flat 43 X 49 X 77.9mm Ceramic Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$103.8415 | Buy Now |
DISTI #
PSR070DL0200Z
|
TME | Fuse: fuse, ultra rapid, 200A, 1.25kVAC, 1kVDC, ceramic,industrial Min Qty: 3 | 0 |
|
$304.9700 / $319.6100 | RFQ |
DISTI #
3285838
|
element14 Asia-Pacific | Product Range:POWR-SPEED PSR Series RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$305.8318 / $367.0011 | Buy Now |
DISTI #
3285838
|
Farnell | Product Range: POWR-SPEED PSR Series RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 4 Days Container: Each | 1 |
|
$387.6705 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 200A 1.3KVAC/1KVDC | 0 |
|
$563.6366 / $591.8184 | RFQ |
Part Details for PSR070DL0200Z
PSR070DL0200Z CAD Models
PSR070DL0200Z Part Data Attributes:
|
PSR070DL0200Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR070DL0200Z
Littelfuse Inc
Electric Fuse, Fast Blow, 200A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 77.9 mm | |
Body Length or Diameter | 71.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4177 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CCC; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |