Part Details for PSR070FL0080Z by Littelfuse Inc
Overview of PSR070FL0080Z by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR070FL0080Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7202
|
Newark | Powr-Speed Sqb Size 70 Flush Metric 80A/ Box |Littelfuse PSR070FL0080Z Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.1500 / $235.9500 | Buy Now |
DISTI #
PSR070FL0080Z-ND
|
DigiKey | FUSE SQUARE 80A 1.3KVAC/1KVDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
2 In Stock |
|
$249.9750 / $299.9700 | Buy Now |
DISTI #
576-PSR070FL0080Z
|
Mouser Electronics | Specialty Fuses 80A 1000V SIZE 70 Flush End Mtrc Thred RoHS: Compliant | 1 |
|
$249.9700 / $299.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$253.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$241.9500 / $260.6700 | Buy Now | |
DISTI #
PSR070FL0080Z
|
TTI | Specialty Fuses 80A 1000V SIZE 70 Flush End Mtrc Thred RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$229.3100 / $240.4800 | Buy Now |
DISTI #
PSR070FL0080Z
|
TME | Fuse: fuse, ultra rapid, 80A, 1.25kVAC, 1kVDC, ceramic,industrial Min Qty: 1 | 0 |
|
$308.2300 / $340.2800 | RFQ |
|
Ozdisan Elektronik | FUSE SQUARE 80A 1.3KVAC/1KVDC | 0 |
|
$568.7903 / $597.2298 | RFQ |
Part Details for PSR070FL0080Z
PSR070FL0080Z CAD Models
PSR070FL0080Z Part Data Attributes:
|
PSR070FL0080Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR070FL0080Z
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 77.9 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 583 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CCC; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR070FL0080Z
This table gives cross-reference parts and alternative options found for PSR070FL0080Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR070FL0080Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR070UL0080Z | Electric Fuse, Fast Blow, 80A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | PSR070FL0080Z vs PSR070UL0080Z |