Part Details for PSR070UL0200Z by Littelfuse Inc
Overview of PSR070UL0200Z by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR070UL0200Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8779
|
Newark | Fuse, Very Fast Acting, 200A, 1.25Kv, Product Range:Powr-Speed Psr Series, Fuse Current:200A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:71.4Mm X 43Mm X 49Mm, Fuse Size Imperial:2.81" X 1.69" X 1.93" Rohs Compliant: Yes |Littelfuse PSR070UL0200Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$278.5800 / $300.0000 | Buy Now |
DISTI #
18-PSR070UL0200Z-ND
|
DigiKey | FUSE SQUARE 200A 1.3KVAC/1KVDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$295.4250 / $354.5100 | Buy Now |
DISTI #
576-PSR070UL0200Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 70 US LONG BL 200A RoHS: Compliant | 12 |
|
$280.6700 / $341.5200 | Buy Now |
|
Future Electronics | Specialty Fuses POWR-SPEED SQB SIZE 70 US LONG BL 200A High-speed fuse PSR RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks Container: Box | 0Box |
|
$289.6400 / $299.3600 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 70 Us Long Bl 200A RoHS: Compliant | 0 |
|
$239.2500 / $696.0300 | Buy Now |
DISTI #
PSR070UL0200Z
|
TME | Fuse: fuse, ultra rapid, 200A, 1.25kVAC, 1kVDC, ceramic,industrial Min Qty: 3 | 0 |
|
$321.9600 / $339.7000 | RFQ |
DISTI #
000000000007223444
|
Sager | POWR-SPEED SQB SIZE 70 US LONG BL 200A Min Qty: 3 | 0 |
|
$274.6500 / $348.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 200A 1.3KVAC/1KVDC | 0 |
|
$584.3275 / $613.5439 | RFQ |
Part Details for PSR070UL0200Z
PSR070UL0200Z CAD Models
PSR070UL0200Z Part Data Attributes
|
PSR070UL0200Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR070UL0200Z
Littelfuse Inc
Electric Fuse, Fast Blow, 200A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 77.9 mm | |
Body Length or Diameter | 71.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4177 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSR070UL0200Z
This table gives cross-reference parts and alternative options found for PSR070UL0200Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR070UL0200Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR070FL0200Z | Electric Fuse, | Littelfuse Inc | PSR070UL0200Z vs PSR070FL0200Z |
PSR071FL0200Z | Electric Fuse, | Littelfuse Inc | PSR070UL0200Z vs PSR071FL0200Z |
PSR071FS0200Z | Electric Fuse, | Littelfuse Inc | PSR070UL0200Z vs PSR071FS0200Z |