Part Details for PSR072DL0280X by Littelfuse Inc
Overview of PSR072DL0280X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR072DL0280X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8800
|
Newark | Product Range:Powr-Speed Psr Series, Fuse Current:280A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:73.2Mm X 60Mm X 66Mm, Fuse Size Imperial:2.88" X 2.36" X 2.6", Voltage Rating Vdc:1Kv, Voltage Rating Vac:1.25Kv Rohs Compliant: Yes |Littelfuse PSR072DL0280X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.8500 / $336.0500 | Buy Now |
DISTI #
18-PSR072DL0280X-ND
|
DigiKey | FUSE SQUARE 280A 1.3KVAC/1KVDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$427.2300 | Buy Now |
DISTI #
576-PSR072DL0280X
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 72 DIN 110MM 280A | 0 |
|
$377.1500 / $405.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$321.1600 / $346.0000 | Buy Now |
DISTI #
PSR072DL0280X
|
TME | Fuse: fuse, ultra rapid, 280A, 1.25kVAC, 1kVDC, ceramic,industrial Min Qty: 1 | 0 |
|
$402.6600 / $430.3300 | RFQ |
DISTI #
000000000007223493
|
Sager | POWR-SPEED SQB SIZE 72 DIN 110MM 280A Min Qty: 1 | 0 |
|
$330.9900 / $419.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 280A 1.3KVAC/1KVDC | 0 |
|
$709.1856 / $744.6449 | RFQ |
Part Details for PSR072DL0280X
PSR072DL0280X CAD Models
PSR072DL0280X Part Data Attributes
|
PSR072DL0280X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR072DL0280X
Littelfuse Inc
Electric Fuse, Fast Blow, 280A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 60 mm | |
Body Height | 94.9 mm | |
Body Length or Diameter | 73.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10915 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 280 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CCC; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |