Part Details for PSR072FL0700Z by Littelfuse Inc
Overview of PSR072FL0700Z by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR072FL0700Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3253
|
Newark | Powr-Speed Sqb Size 72 Flush Metric 700A/ Box |Littelfuse PSR072FL0700Z RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.2500 / $393.2500 | Buy Now |
DISTI #
18-PSR072FL0700Z-ND
|
DigiKey | FUSES POWR-SPEED Min Qty: 2 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$488.2700 | Buy Now |
DISTI #
576-PSR072FL0700Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 72 FLUSH METRIC 700A RoHS: Compliant | 0 |
|
$395.9700 / $475.1700 | Order Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 72 Flush Metric 700A RoHS: Compliant | 0 |
|
$407.7800 / $1,186.3400 | Buy Now |
DISTI #
000000000007223513
|
Sager | POWR-SPEED SQB SIZE 72 FLUSH METRIC 700A Min Qty: 2 | 0 |
|
$387.3200 / $491.0700 | Buy Now |
Part Details for PSR072FL0700Z
PSR072FL0700Z CAD Models
PSR072FL0700Z Part Data Attributes
|
PSR072FL0700Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR072FL0700Z
Littelfuse Inc
Electric Fuse, Fast Blow, 700A, 1200VAC, 900VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 900 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 60 mm | |
Body Height | 94.9 mm | |
Body Length or Diameter | 75 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 228761 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 700 A | |
Rated Voltage(AC) | 1200 V | |
Rated Voltage(DC) | 900 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |