Part Details for PSR073DL1000X by Littelfuse Inc
Overview of PSR073DL1000X by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR073DL1000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5344
|
Newark | Powr-Speed Sqb Size 73 Din 110Mm 1000A/ Box |Littelfuse PSR073DL1000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$393.0000 / $429.0000 | Buy Now |
DISTI #
18-PSR073DL1000X-ND
|
DigiKey | FUSES POWR-SPEED Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$454.5000 / $545.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$401.8800 / $425.3600 | Buy Now |
Part Details for PSR073DL1000X
PSR073DL1000X CAD Models
PSR073DL1000X Part Data Attributes:
|
PSR073DL1000X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR073DL1000X
Littelfuse Inc
Electric Fuse, Fast Blow, 1000A, 1050VAC, 800VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 800 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 73.5 mm | |
Body Height | 108.4 mm | |
Body Length or Diameter | 74.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 476221 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 1050 V | |
Rated Voltage(DC) | 800 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |