Part Details for PSS-20N08SM-YQ by Mallory Sonalert Products Inc
Overview of PSS-20N08SM-YQ by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSS-20N08SM-YQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5617
|
Newark | Speaker, 850Hz To 20Khz, 8 Ohm, 90Db, Driver Type:-, External Diameter - Metric:-, External Width - Metric:20Mm, Impedance:8Ohm, Power Rating Nom:800Mw, Sound Level Spl:90Db, External Diameter - Imperial:-, Speaker Shape:Square |Mallory PSS-20N08SM-YQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$7.7100 | Buy Now |
DISTI #
458-PSS-20N08SM-YQ-ND
|
DigiKey | SPEAKER 90DB 850-20KHZ 20X20X4.5 Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4100 | Buy Now |
DISTI #
539-PSS-20N08SM-YQ
|
Mouser Electronics | Speakers & Transducers SPEAKER 90DB 850-20KHZ 20X20X4.5 RoHS: Compliant | 100 |
|
$4.3900 / $7.4000 | Buy Now |
DISTI #
V99:2348_28993473
|
Arrow Electronics | Speakers 850Hz 1W 90dBA 8Ohm Square Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2341 | Americas - 100 |
|
$7.3270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $10.1600 | Buy Now |