Part Details for PSS100/400/230V by Breve Tufvassons sp z o o
Overview of PSS100/400/230V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSS100/400/230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSS100/400/230V
|
TME | Transformer: mains, 100VA, 400VAC, 230V, Leads: terminal block Min Qty: 1 | 2 |
|
$88.3300 / $101.9100 | Buy Now |