Part Details for PSS18/24/0.75 by Altech Corporation
Overview of PSS18/24/0.75 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSS18/24/0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1763-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 18W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$82.6400 | Buy Now |
DISTI #
845-PSS18/24/0.75
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, DinRail, 18W | 0 |
|
$68.2100 / $82.6100 | Order Now |
DISTI #
V99:2348_19813447
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 0.75A 18W Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 50 |
|
$23.3000 | Buy Now |
DISTI #
71228012
|
RS | Power Supply, DinRail, 18W,85-264VAC in, 24VDC out, 0.75A | Altech Corp PSS18/24/0.75 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$76.8600 / $82.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.2900 / $84.0500 | Buy Now |
DISTI #
29032052
|
Verical | AC/DC Power Supply Single-OUT 24V 0.75A 18W Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 50 |
|
$23.3000 | Buy Now |
DISTI #
10047744
|
TestEquity LLC | Altech PSS18/24/0.75 Power Supply, DinRail, 18W 85-264VAC in, 24VDC out, 0.75A | 0 |
|
$98.3400 | Buy Now |
Part Details for PSS18/24/0.75
PSS18/24/0.75 CAD Models
PSS18/24/0.75 Part Data Attributes:
|
PSS18/24/0.75
Altech Corporation
Buy Now
|
Compare Parts:
PSS18/24/0.75
Altech Corporation
|
Samacsys Manufacturer | Altech |