Part Details for PST 1 0/14-H-3 5 by Phoenix Contact
Overview of PST 1 0/14-H-3 5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST 1 0/14-H-3 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 6.6 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant | 0 |
|
$1.5900 / $2.0800 | Buy Now |
|
Master Electronics | Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 6.6 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant | 0 |
|
$1.5900 / $2.0800 | Buy Now |