Part Details for PST-24048 by Altech Corporation
Overview of PST-24048 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST-24048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PST-24048
|
Mouser Electronics | DIN Rail Power Supplies 48VDC 10A 240W 3 PHASE INDL DIN RoHS: Compliant | 0 |
|
$233.1100 / $243.0800 | Order Now |
DISTI #
70075537
|
RS | Power Supply, AC-DC,48V,5A,340-550V In, Enclosed, DIN Rail Mount,240W, PST Series | Altech Corp PST-24048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$236.0400 / $256.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$220.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.4200 / $239.9700 | Buy Now |
DISTI #
10105605
|
TestEquity LLC | Altech PST-24048 Power Supply, Robust Metal Housing, Pfc Function, 5A, 75W - 960W Rated Power, Three Phase Universal Input, PST-480 Series | 0 |
|
$318.2600 | Buy Now |
Part Details for PST-24048
PST-24048 CAD Models
PST-24048 Part Data Attributes:
|
PST-24048
Altech Corporation
Buy Now
|
Compare Parts:
PST-24048
Altech Corporation
|
Samacsys Manufacturer | Altech |