Part Details for PST-960P48 by Altech Corporation
Overview of PST-960P48 by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST-960P48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PST-960P48
|
Mouser Electronics | DIN Rail Power Supplies 48VDC 20A 960W w/PARALLEL FUNCT RoHS: Compliant | 0 |
|
$433.5900 / $435.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$438.4600 / $475.0100 | Buy Now |