There are no models available for this part yet.
Overview of PST75W-36-S28B-O by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS28/BCA | Rochester Electronics LLC | 54LS28 - BUFFER/DRIVER, NOR, QUAD 2-INPUT - Dual marked (M38510/30204BCA) | |
54LS28/BDA | Rochester Electronics LLC | 54LS28 - BUFFER/DRIVER, NOR, QUAD 2-INPUT - Dual marked (M38510/30204BDA) |
Price & Stock for PST75W-36-S28B-O by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-PST75W-36-S28B-O-ND
|
DigiKey | DC-DC ISOLATED, 50W, 9.5~75 VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
25 In Stock |
|
$209.0824 / $235.2500 | Buy Now | |
DISTI #
490-PST75W-36-S28B-O
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 75W, 9.5-75 Vdc input, 28 Vdc, 2.67 A, single regulated output, chassis mount, open-frame | 25 |
|
$209.2400 / $231.6600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$192.2100 | Buy Now | ||
DISTI #
000000000007213732
|
Sager | dc-dc isolated, 75W, 9.5~75 Vdc input, 28 Vdc, 2.67 A, single regulated output, chassis mount, open-frame Min Qty: 1 | 0 |
|
$215.0500 / $243.0700 | Buy Now |
CAD Models for PST75W-36-S28B-O by CUI Inc
Part Data Attributes for PST75W-36-S28B-O by CUI Inc
PST75W-36-S28B-O
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
PST75W-36-S28B-OCUI IncVS
-