Part Details for PST75W-36-S28BN by CUI Inc
Overview of PST75W-36-S28BN by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST75W-36-S28BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PST75W-36-S28BN-ND
|
DigiKey | DC-DC ISOLATED, 50W, 9.5~75 VDC Min Qty: 25 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$215.8984 | Buy Now |
DISTI #
490-PST75W-36-S28BN
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 75W, 9.5-75 Vdc input, 28 Vdc, 2.67 A, neg logic, single regulated output, chassis mount | 0 |
|
$216.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$198.7100 | Buy Now |
DISTI #
000000000007213733
|
Sager | dc-dc isolated, 75W, 9.5~75 Vdc input, 28 Vdc, 2.67 A, neg logic, single regulated output, chassis mount Min Qty: 1 | 0 |
|
$217.5000 / $255.0000 | Buy Now |