Part Details for PSU 15-100 by Instek Corp
Overview of PSU 15-100 by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU 15-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45835.1
|
TestEquity LLC | Instek PSU 15-100 DC Power Supply, Switching, 15 V, 100 A, 1.50W, PSU-Series | 2 |
|
$2,079.0000 | Buy Now |