Part Details for PSU 8-180 by Instek Corp
Overview of PSU 8-180 by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU 8-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59327.1
|
TestEquity LLC | Instek PSU 8-180 DC Power Supply, Switching, 8 V, 180 A, 1.44 kW, PSU-Series | 0 |
|
$2,194.5000 | Buy Now |