Part Details for PSU-IEC-5VDC-2.5A by L-com Inc
Overview of PSU-IEC-5VDC-2.5A by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU-IEC-5VDC-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8194
|
Newark | Adder Pwr Supply 5V 2.ra |L-Com PSU-IEC-5VDC-2.5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$119.2700 | Buy Now |
DISTI #
5073-PSU-IEC-5VDC-2.5A-ND
|
DigiKey | ADDER PWR SUPPLY 5V 2.RA Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.8263 / $75.7100 | Buy Now |
DISTI #
73605870
|
RS | 5V DC 2.5 A Power Supply- | L-com PSU-IEC-5VDC-2.5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$68.4900 | Buy Now |
|
Onlinecomponents.com | ADDER PWR SUPPLY 5V 2.RA | 0 |
|
$60.7200 / $82.4700 | Buy Now |
DISTI #
77748714
|
Verical | PSU-IEC-5VDC-2.5A Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$70.9900 | Buy Now |
DISTI #
PSU-IEC-5VDC-2.5A
|
L-com US | The PSU-IEC-5VDC-2.5A can be used on many Adder KVM switch and extension products that require 5V DC power. These products include the AdderLink IPEPS, Adder view 4 and 8 OSD switches, Adderview GEM KVM switches and more. Power cord sold separately. Min Qty: 1 Package Multiple: 1 | 11 |
|
$70.9900 | Buy Now |