Part Details for PSU2130 by Cornell Dubilier Electronics Inc
Overview of PSU2130 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU2130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2761-ND
|
DigiKey | CAP ALUM 21UF 20% 330V QC TERM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11 In Stock |
|
$21.4924 / $29.5900 | Buy Now |
DISTI #
598-PSU2130
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 21-25uF 330V RoHS: Compliant | 28 |
|
$18.5100 / $28.4900 | Buy Now |
DISTI #
70186056
|
RS | Capacitor, 21 to 25 uF, 330 VAC, 50 to 60 Hz, -40 C, +65 C, 10% (Max.), 1 | Cornell-Dubilier PSU2130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 10 |
|
$26.3200 / $29.5900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 21uF - Tolerance +20% - 330VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
28 In Stock 209 Factory Stock |
|
$9.0100 / $26.0300 | Buy Now |
DISTI #
PSU2130
|
TTI | Motor Start Capacitors & Motor Run Capacitors 21-25uF 330V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.1100 / $13.1000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - 21uF - Tolerance +20% - 330VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
28 In Stock 209 Factory Stock |
|
$9.0100 / $26.0300 | Buy Now |
Part Details for PSU2130
PSU2130 CAD Models
PSU2130 Part Data Attributes
|
PSU2130
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU2130
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 21 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |