Part Details for PSU2130A by Cornell Dubilier Electronics Inc
Overview of PSU2130A by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU2130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PSU2130A-ND
|
DigiKey | CAP ALUM 21UF 20% 330V QC TERM Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$20.8400 / $26.3400 | Buy Now |
DISTI #
PSU2130A-ND
|
DigiKey | CAP ALUM 21UF 20% 330V QC TERM Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3695 | Buy Now |
DISTI #
598-PSU2130A
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 21-25uF 330V RoHS: Compliant | 0 |
|
$12.3500 / $14.3400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 21uF - Tolerance +20% - 330VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
29 Partner Stock |
|
$16.3600 / $23.9400 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - 21uF - Tolerance +20% - 330VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
29 Partner Stock |
|
$16.3600 / $23.9400 | Buy Now |
Part Details for PSU2130A
PSU2130A CAD Models
PSU2130A Part Data Attributes
|
PSU2130A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU2130A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 21 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |