Part Details for PSU21615A by Cornell Dubilier Electronics Inc
Overview of PSU21615A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU21615A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2310
|
Newark | Aluminum Electrolytic Capacitor 216-259Uf 125V, 20%, Qc, Capacitance:216Μf, Voltage(Dc):-, Voltage(Ac):125V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU21615A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4100 / $11.6000 | Buy Now |
DISTI #
PSU21615A-ND
|
DigiKey | CAP ALUM 216UF 20% 125V QC TERM Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5479 | Buy Now |
DISTI #
539-PSU21615A
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 216-259uF 110/125V RoHS: Compliant | 5 |
|
$10.6700 / $13.8800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 216uF - Tolerance +20% - 110VAC/125VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
67 In Stock |
|
$6.2700 / $13.4000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - 216uF - Tolerance +20% - 110VAC/125VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
67 In Stock |
|
$6.2700 / $13.4000 | Buy Now |
Part Details for PSU21615A
PSU21615A CAD Models
PSU21615A Part Data Attributes:
|
PSU21615A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU21615A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 259uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 216 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |