Part Details for PSU24315A by Cornell Dubilier Electronics Inc
Overview of PSU24315A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU24315A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3917
|
Newark | Aluminum Electrolytic Capacitor 243-292Uf 125V, 20%, Qc, Capacitance:243µf, Voltage(Dc):-, Voltage(Ac):125V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU24315A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0300 | Buy Now |
DISTI #
2266-PSU24315A-ND
|
DigiKey | CAP ALUM 243UF 125V QC CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$23.0900 | Buy Now |
DISTI #
338-3584-ND
|
DigiKey | CAP ALUM 243UF 125V QC CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1443 / $20.9300 | Buy Now |
DISTI #
539-PSU24315A
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 243-292uF 110/125V RoHS: Compliant | 100 |
|
$7.4100 / $11.9100 | Buy Now |
DISTI #
70186262
|
RS | Capacitor, Al Electrolytic, Cap 243-292uF, Motor Start, 110/125VAC | Cornell-Dubilier PSU24315A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 36 |
|
$10.1300 / $11.9200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 243uF - Tolerance +20% - 110VAC/125VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
25 Partner Stock |
|
$10.5200 / $11.9700 | Buy Now |
DISTI #
16970732
|
Verical | Cap Aluminum Lytic 243uF 110VAC/125VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$21.6500 | Buy Now |
DISTI #
C1S154100276600
|
Chip1Stop | Cap Aluminum Lytic 243uF 110VAC/125VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65℃ RoHS: Compliant | 25 |
|
$26.1000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - 243uF - Tolerance +20% - 110VAC/125VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
25 Partner Stock |
|
$10.5200 / $11.9700 | Buy Now |
Part Details for PSU24315A
PSU24315A CAD Models
PSU24315A Part Data Attributes
|
PSU24315A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU24315A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 292uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 243 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |