Part Details for PSU3030 by Cornell Dubilier Electronics Inc
Overview of PSU3030 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6681
|
Newark | Aluminum Electrolytic Capacitor 30-36Uf 330V, 20%, Qc, Capacitance:30Μf, Voltage(Dc):-, Voltage(Ac):330V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Lead Spacing:12.7Mm Rohs Compliant: Yes |Cornell Dubilier PSU3030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$27.3700 / $33.5400 | Buy Now |
DISTI #
338-2763-ND
|
DigiKey | CAP ALUM 33UF 20% 330V QC TERM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$12.1235 / $16.8400 | Buy Now |
DISTI #
598-PSU3030
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 30-36uF 330V RoHS: Compliant | 37 |
|
$22.8700 / $32.2500 | Buy Now |
DISTI #
70186374
|
RS | Capacitor, 30 to 36 uF, 330 VAC, 50 to 60 Hz, -40 C, +65 C, 10% (Max.), 2 | Cornell-Dubilier PSU3030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 19 |
|
$29.5300 / $33.2600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 30uF - Tolerance +20% - 330VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
309 In Stock 115 Factory Stock |
|
$16.3300 / $47.8800 | Buy Now |
DISTI #
PSU3030
|
TTI | Motor Start Capacitors & Motor Run Capacitors 30-36uF 330V RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.1400 / $22.5400 | Buy Now |
DISTI #
1142217
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 30-36UF 330V, 20%, QC RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$27.6523 / $33.8821 | Buy Now |
DISTI #
1142217
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 30-36UF 330V, 20%, QC RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 27 |
|
$29.4251 / $36.0601 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - 30uF - Tolerance +20% - 330VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
309 In Stock 115 Factory Stock |
|
$16.3300 / $47.8800 | Buy Now |
Part Details for PSU3030
PSU3030 CAD Models
PSU3030 Part Data Attributes
|
PSU3030
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU3030
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 36uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 30 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |