Part Details for PSU3035 by Cornell Dubilier Electronics Inc
Overview of PSU3035 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6580
|
Newark | Aluminum Electrolytic Capacitor 30-36Uf 220V, 20%, Qc, Capacitance:30Μf, Voltage(Dc):-, Voltage(Ac):220V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Lead Spacing:12.7Mm Rohs Compliant: Yes |Cornell Dubilier PSU3035 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $13.3300 | Buy Now |
DISTI #
338-4400-ND
|
DigiKey | CAP ALUM 33UF 20% 250V QC TERM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2787 / $18.4400 | Buy Now |
DISTI #
598-PSU3035
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 30-36uF 220/250V RoHS: Compliant | 0 |
|
$10.9600 / $11.5400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 30uF - Tolerance +20% - 220VAC/250VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant | 0 |
|
$7.2600 / $16.0700 | Buy Now |
Part Details for PSU3035
PSU3035 CAD Models
PSU3035 Part Data Attributes
|
PSU3035
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU3035
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 36uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 30 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |