There are no models available for this part yet.
Overview of PSU40065 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSU40065 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08C2338
|
Newark | Aluminum Electrolytic Capacitor 400-480Uf 165V, 20%, Qc, Capacitance:400µf, Voltage(Dc):-, Voltage(Ac):165V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU40065 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0400 / $32.7000 | Buy Now | |
DISTI #
PSU40065-ND
|
DigiKey | CAP ALUM 440UF 165V QC CHAS MT Min Qty: 64 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2327 | Buy Now | |
DISTI #
539-PSU40065
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 400-480uF 165V RoHS: Compliant | 0 |
|
$30.8100 / $31.2100 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - 400uF - Tolerance +20% - 165VAC - 46.0 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant | 0 |
|
$29.4100 / $61.5900 | Buy Now |
CAD Models for PSU40065 by Cornell Dubilier Electronics Inc
Part Data Attributes for PSU40065 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
400 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
46.04 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Length
|
111.125 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Quick Connect
|
Polarity
|
NON-POLARIZED
|
Rated (AC) Voltage (URac)
|
165 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Related Parts for PSU40065
-
T543B107M006AHW025Fixed Capacitors
-
FCU10D60Rectifier Diodes
-
BSC22DN20NS3GPower Field-Effect Transistors
-
ATMEGA164PA-AUMicrocontrollers
-
UCC28C40DGKRSwitching Regulator or Controllers
-
FDC2612Small Signal Field-Effect Transistors
-
AD8602ARZ-REEL7Operational Amplifiers
-
TLP781Optocoupler
-
47155Power Supply Modules