Part Details for PSU4335B by Cornell Dubilier Electronics Inc
Overview of PSU4335B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU4335B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6685
|
Newark | Aluminum Electrolytic Capacitor 43-52Uf 220V, 20%, Qc, Capacitance:43Μf, Voltage(Dc):-, Voltage(Ac):220V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Lead Spacing:12.7Mm Rohs Compliant: Yes |Cornell Dubilier PSU4335B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$18.2200 / $19.7400 | Buy Now |
DISTI #
338-2754-ND
|
DigiKey | CAP ALUM 43UF 20% 250V QC TERM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$21.8269 / $30.0500 | Buy Now |
DISTI #
539-PSU4335B
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 43-52uF 220/250V RoHS: Compliant | 20 |
|
$18.8000 / $29.6100 | Buy Now |
DISTI #
V99:2348_14700971
|
Arrow Electronics | Cap Aluminum Lytic 43uF 220VAC/250VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1525 | Americas - 2 |
|
$0.1321 / $0.5043 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 43uF - Tolerance +20% - 220VAC/250VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant | 0 |
|
$9.3800 / $27.5700 | Buy Now |
DISTI #
PSU4335B
|
TTI | Motor Start Capacitors & Motor Run Capacitors 43-52uF 220/250V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.3800 / $22.0400 | Buy Now |
Part Details for PSU4335B
PSU4335B CAD Models
PSU4335B Part Data Attributes:
|
PSU4335B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU4335B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 52uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 43 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |