There are no models available for this part yet.
Overview of PSW 40-27 by Instek Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSW 40-27 by Instek Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59310.1
|
TestEquity LLC | Instek PSW 40-27 DC Power Supply, Auto Range, Single Output, 40 V, 27 A, 360 W, PSW-Series | 0 |
|
$1,482.0000 | Buy Now |