There are no models available for this part yet.
Overview of PSW 40-54 by GW Instek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSW 40-54 by GW Instek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK5234
|
Newark | Bench Power Supply, Prog, 1Ch, 40V, 54A, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:40V, Output Current Min:0A, Output Current Max:54A, Power Rating:720W, Plug Type:- Rohs Compliant: Yes |Gw Instek PSW 40-54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,811.0000 | Buy Now | |
DISTI #
PSW40-54
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷40VDC, 54A, 720W Min Qty: 1 | 0 |
|
$1,741.6600 | RFQ |