Part Details for PSW 40-81 by Instek Corp
Overview of PSW 40-81 by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW 40-81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59312.1
|
TestEquity LLC | Instek PSW 40-81 DC Power Supply, Auto Range, Single Output, 40 V, 81 A, 1.08 kW, PSW-Series | 0 |
|
$2,360.0000 | Buy Now |