Part Details for PSX1XLDB0400X by Littelfuse Inc
Overview of PSX1XLDB0400X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSX1XLDB0400X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3407
|
Newark | Powr-Speed Sqb Size 1Xl Din Bl 400A/ Box |Littelfuse PSX1XLDB0400X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.3500 / $407.5500 | Buy Now |
DISTI #
18-PSX1XLDB0400X-ND
|
DigiKey | FUSE SEMI 1500VDC 1XL SIZE 400A Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$518.1300 | Buy Now |
DISTI #
576-PSX1XLDB0400X
|
Mouser Electronics | Specialty Fuses SQB SIZE 1XL DIN BL 400A RoHS: Compliant | 0 |
|
$431.7500 / $518.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$438.4700 | Buy Now |
DISTI #
PSX1XLDB0400X
|
TTI | Specialty Fuses SQB SIZE 1XL DIN BL 400A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$373.3500 / $419.2100 | Buy Now |
DISTI #
3588508
|
Farnell | SEMICONDUCTOR FUSE, VERY FAST ACT, 400A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$504.5573 | Buy Now |
|
Ozdisan Elektronik | FUSE SEMI 1500VDC 1XL SIZE 400A | 0 |
|
$992.3581 / $1,041.9760 | RFQ |
Part Details for PSX1XLDB0400X
PSX1XLDB0400X CAD Models
PSX1XLDB0400X Part Data Attributes:
|
PSX1XLDB0400X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSX1XLDB0400X
Littelfuse Inc
Electric Fuse, Fast Blow, 400A, 1500VDC, 250000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Blow Characteristic | FAST | |
Body Breadth | 51.5 mm | |
Body Height | 51.5 mm | |
Body Length or Diameter | 126.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 116271 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 250000 A | |
Rated Current | 400 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSX1XLDB0400X
This table gives cross-reference parts and alternative options found for PSX1XLDB0400X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSX1XLDB0400X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSX1XLFL0400X | Electric Fuse, Fast Blow, 400A, 1500VDC, 250000A (IR), Inline/holder, | Littelfuse Inc | PSX1XLDB0400X vs PSX1XLFL0400X |