There are no models available for this part yet.
Overview of PSX1XLFL0200X by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSX1XLFL0200X by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ3416
|
Newark | Powr-Speed Sqb Size 1Xl Flush 200A/ Box |Littelfuse PSX1XLFL0200X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.4500 / $278.8500 | Buy Now | |
DISTI #
18-PSX1XLFL0200X-ND
|
DigiKey | FUSE SEMI 1500VDC 1XL SIZE 200A Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$354.5100 | Buy Now | |
DISTI #
576-PSX1XLFL0200X
|
Mouser Electronics | Specialty Fuses SQB SIZE 1XL FLUSH 200A RoHS: Compliant | 0 |
|
$276.9200 / $308.2300 | Order Now | |
Future Electronics | FUSE SEMI 1500VDC 1XL SIZE 200A RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$264.5200 / $277.7500 | Buy Now | ||
DISTI #
PSX1XLFL0200X
|
TTI | Specialty Fuses SQB SIZE 1XL FLUSH 200A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$255.4500 / $285.6700 | Buy Now | |
DISTI #
000000000007223614
|
Sager | POWR-SPEED SQB SIZE 1XL FLUSH 200A Min Qty: 1 | 0 |
|
$274.6500 / $348.2100 | Buy Now | |
Ozdisan Elektronik | FUSE SEMI 1500VDC 1XL SIZE 200A | 0 |
|
$768.9199 / $807.3659 | RFQ |
CAD Models for PSX1XLFL0200X by Littelfuse Inc
Part Data Attributes for PSX1XLFL0200X by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
Blow Characteristic
|
FAST
|
Body Breadth
|
51.5 mm
|
Body Height
|
51.5 mm
|
Body Length or Diameter
|
128.5 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
18016 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
250000 A
|
Rated Current
|
200 A
|
Rated Voltage(DC)
|
1500 V
|
Reference Standard
|
CE; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED
|