There are no models available for this part yet.
Overview of PSX1XLFL0350X by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSX1XLFL0350X by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ3420
|
Newark | Powr-Speed Sqb Size 1Xl Flush 350A/ Box |Littelfuse PSX1XLFL0350X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.3500 / $407.5500 | Buy Now | |
DISTI #
18-PSX1XLFL0350X-ND
|
DigiKey | FUSE SEMI 1500VDC 1XL SIZE 350A Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$518.1300 | Buy Now | |
DISTI #
576-PSX1XLFL0350X
|
Mouser Electronics | Specialty Fuses SQB SIZE 1XL FLUSH 350A RoHS: Compliant | 0 |
|
$422.8700 / $449.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$407.1500 | Buy Now | ||
DISTI #
PSX1XLFL0350X
|
TTI | Specialty Fuses SQB SIZE 1XL FLUSH 350A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$373.3500 / $414.0700 | Buy Now | |
DISTI #
000000000007223618
|
Sager | POWR-SPEED SQB SIZE 1XL FLUSH 350A Min Qty: 1 | 0 |
|
$401.4100 / $459.6800 | Buy Now | |
Ozdisan Elektronik | FUSE SEMI 1500VDC 1XL SIZE 350A | 0 |
|
$1,005.4943 / $1,025.6042 | RFQ |
CAD Models for PSX1XLFL0350X by Littelfuse Inc
Part Data Attributes for PSX1XLFL0350X by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Blow Characteristic
|
FAST
|
Body Breadth
|
51.5 mm
|
Body Height
|
51.5 mm
|
Body Length or Diameter
|
128.5 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
86623 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
250000 A
|
Rated Current
|
350 A
|
Rated Voltage(DC)
|
1500 V
|
Reference Standard
|
CE; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED
|
Alternate Parts for PSX1XLFL0350X
This table gives cross-reference parts and alternative options found for PSX1XLFL0350X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSX1XLFL0350X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSX1XLUB0350X | Electric Fuse, Fast Blow, 350A, 1500VDC, 250000A (IR), Inline/holder, | Littelfuse Inc | PSX1XLFL0350X vs PSX1XLUB0350X |
PSX1XLDB0350X | Electric Fuse, Fast Blow, 350A, 1500VDC, 250000A (IR), Inline/holder, | Littelfuse Inc | PSX1XLFL0350X vs PSX1XLDB0350X |