Part Details for PSX1XLFL0630X by Littelfuse Inc
Overview of PSX1XLFL0630X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSX1XLFL0630X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3425
|
Newark | Powr-Speed Sqb Size 1Xl Flush 630A/ Box |Littelfuse PSX1XLFL0630X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.4000 / $486.2000 | Buy Now |
DISTI #
18-PSX1XLFL0630X-ND
|
DigiKey | FUSE SEMI 1500VDC 1XL SIZE 630A Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$618.1200 | Buy Now |
DISTI #
576-PSX1XLFL0630X
|
Mouser Electronics | Specialty Fuses SQB SIZE 1XL FLUSH 630A RoHS: Compliant | 0 |
|
$503.8300 / $537.4200 | Order Now |
DISTI #
PSX1XLFL0630X
|
TTI | Specialty Fuses SQB SIZE 1XL FLUSH 630A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$445.4000 / $498.1000 | Buy Now |
DISTI #
000000000007223623
|
Sager | POWR-SPEED SQB SIZE 1XL FLUSH 630A Min Qty: 1 | 0 |
|
$478.8700 / $548.3900 | Buy Now |
|
Ozdisan Elektronik | FUSE SEMI 1500VDC 1XL SIZE 630A | 0 |
|
$1,419.5101 / $1,447.9003 | RFQ |
Part Details for PSX1XLFL0630X
PSX1XLFL0630X CAD Models
PSX1XLFL0630X Part Data Attributes
|
PSX1XLFL0630X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSX1XLFL0630X
Littelfuse Inc
Electric Fuse, Fast Blow, 630A, 1500VDC, 250000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 51.5 mm | |
Body Height | 51.5 mm | |
Body Length or Diameter | 128.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 276650 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 250000 A | |
Rated Current | 630 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |