Part Details for PSX3XLDB0700X by Littelfuse Inc
Overview of PSX3XLDB0700X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSX3XLDB0700X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3440
|
Newark | Powr-Speed Sqb Size 3Xl Din Bl 700A/ Box |Littelfuse PSX3XLDB0700X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.9000 / $557.7000 | Buy Now |
DISTI #
18-PSX3XLDB0700X-ND
|
DigiKey | FUSE SEMI 1500VDC 3XL SIZE 800A Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$709.0200 | Buy Now |
DISTI #
576-PSX3XLDB0700X
|
Mouser Electronics | Specialty Fuses SQB SIZE 3XL DIN BL 700A RoHS: Compliant | 0 |
|
$577.9100 / $616.4700 | Order Now |
DISTI #
PSX3XLDB0700X
|
TTI | Specialty Fuses SQB SIZE 3XL DIN BL 700A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$510.9000 / $571.3500 | Buy Now |
DISTI #
000000000007223638
|
Sager | POWR-SPEED SQB SIZE 3XL DIN BL 700A Min Qty: 1 | 0 |
|
$549.3000 / $629.0300 | Buy Now |
|
Ozdisan Elektronik | FUSE SEMI 1500VDC 3XL SIZE 800A | 0 |
|
$2,137.4028 / $2,180.1510 | RFQ |
Part Details for PSX3XLDB0700X
PSX3XLDB0700X CAD Models
PSX3XLDB0700X Part Data Attributes
|
PSX3XLDB0700X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSX3XLDB0700X
Littelfuse Inc
Electric Fuse, Fast Blow, 700A, 1500VDC, 250000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 73.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 128.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 305720 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 250000 A | |
Rated Current | 700 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSX3XLDB0700X
This table gives cross-reference parts and alternative options found for PSX3XLDB0700X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSX3XLDB0700X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSX3XLUB0700X | Electric Fuse, Fast Blow, 700A, 1500VDC, 250000A (IR), Inline/holder, | Littelfuse Inc | PSX3XLDB0700X vs PSX3XLUB0700X |