Part Details for PSX3XLUB1250X by Littelfuse Inc
Overview of PSX3XLUB1250X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSX3XLUB1250X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3459
|
Newark | Powr-Speed Sqb Size 3Xl Bolted Bl 1250A/ Box |Littelfuse PSX3XLUB1250X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$720.5000 / $786.5000 | Buy Now |
DISTI #
18-PSX3XLUB1250X-ND
|
DigiKey | FUSE SEMI 1500VDC 3XL SIZE 1250A Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$833.2500 | Buy Now |
DISTI #
576-PSX3XLUB1250X
|
Mouser Electronics | Specialty Fuses SQB SIZE 3XL BOLTED BL 1250A RoHS: Compliant | 0 |
|
$833.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$846.1600 | Buy Now |
DISTI #
PSX3XLUB1250X
|
TTI | Specialty Fuses SQB SIZE 3XL BOLTED BL 1250A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$824.9200 | Buy Now |
DISTI #
000000000007223657
|
Sager | POWR-SPEED SQB SIZE 3XL BOLTED BL 1250A Min Qty: 1 | 0 |
|
$774.6500 / $887.1000 | Buy Now |
|
Ozdisan Elektronik | FUSE SEMI 1500VDC 3XL SIZE 1250A | 0 |
|
$5,324.9450 / $5,431.4434 | RFQ |
Part Details for PSX3XLUB1250X
PSX3XLUB1250X CAD Models
PSX3XLUB1250X Part Data Attributes
|
PSX3XLUB1250X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSX3XLUB1250X
Littelfuse Inc
Electric Fuse, Fast Blow, 1250A, 1500VDC, 250000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 73.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 128.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 995376 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 250000 A | |
Rated Current | 1250 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |