Part Details for PT L8 by Weller Hand Tools GmbH
Overview of PT L8 by Weller Hand Tools GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT L8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09L6272
|
Bürklin Elektronik | Soldering tip, Chisel shaped, Ø 6.9 mm, (T x L x W) 1 x 42 x 2 mm, 425 °C, PT L8 Min Qty: 1 | 4 |
|
$6.2183 / $6.8854 | Buy Now |