Part Details for PT-1340P-P7.6-PQ by Mallory Sonalert Products Inc
Overview of PT-1340P-P7.6-PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-1340P-P7.6-PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7812
|
Newark | 1-25Ac 85Db 4000F Xducer 14X7.7 Stk |Mallory PT-1340P-P7.6-PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $2.1700 | Buy Now |
DISTI #
458-1400-ND
|
DigiKey | BUZZER PIEZO 5V 14MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
191 In Stock |
|
$0.8498 / $1.1400 | Buy Now |
DISTI #
71189558
|
RS | BUZZER PIEZO TRANSDUCER EXTERNAL DRIVE 5-25VPP 85DB 4.0KHZ 14X7.7MM PC PIN | Mallory Sonalert PT-1340P-P7.6-PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.8300 | RFQ |
|
Future Electronics | Ø14 x 8.2 mm 4 KHz 5 V 85 dB Through Hole External Drive Piezo Transducer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 7500Bulk |
|
$1.6900 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 25Vp-p 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk RoHS: Compliant | 2456 Factory Stock |
|
$1.0600 / $1.7100 | Buy Now |
DISTI #
000000000005423511
|
Sager | Piezo Buzzers & Audio Indicators 1-25AC 85DB 4000F XDUCER 14X7.7 STK $ Min Qty: 1 | 0 |
|
$0.7545 / $1.5700 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 25Vp-p 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk RoHS: Compliant | 2456 Factory Stock |
|
$1.0600 / $1.7100 | Buy Now |
Part Details for PT-1340P-P7.6-PQ
PT-1340P-P7.6-PQ CAD Models
PT-1340P-P7.6-PQ Part Data Attributes
|
PT-1340P-P7.6-PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PT-1340P-P7.6-PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |