There are no models available for this part yet.
Overview of PT-1620PAQ by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT-1620PAQ by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK5620
|
Newark | Buzzer, Piezo, 75Db, 2Khz, Supply Voltage Min:12V, Tones:-, Sound Level (Spl):75Db, Resonant Frequency:2Khz, Product Range:-, Operating Current Max:5Ma, Supply Voltage Max:25V, Transducer Function:Buzzer Rohs Compliant: Yes |Mallory PT-1620PAQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.8000 / $2.3100 | Buy Now | |
DISTI #
458-PT-1620PAQ-ND
|
DigiKey | 1-25AC 75DB 2000F XDUCER 16X10 S Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
13 In Stock |
|
$1.1909 / $2.2600 | Buy Now | |
DISTI #
539-PT-1620PAQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 1-25AC 75DB 2000F XDUCER 16X10 RoHS: Compliant | 15 |
|
$1.5500 / $2.2200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$1.3600 / $3.2900 | Buy Now | ||
DISTI #
78454227
|
Verical | Audio Transducer Piezo 25Vp-p 5mA 12Vp-p 75dB Through Hole Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2337 | Americas - 10 |
|
$1.8760 | Buy Now | |
DISTI #
C1S502100149293
|
Chip1Stop | Unclassified | 10 |
|
$2.0500 | Buy Now | |
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$1.3600 / $3.2900 | Buy Now |
CAD Models for PT-1620PAQ by Mallory Sonalert Products Inc
Part Data Attributes for PT-1620PAQ by Mallory Sonalert Products Inc
PT-1620PAQ
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
PT-1620PAQMallory Sonalert Products IncVS
-